22mmx47mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ401VSN221MP45S

DigiKey Part Number
565-3002-ND
Manufacturer
Manufacturer Product Number
EKMQ401VSN221MP45S
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Ripple Current @ High Frequency
1.573 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 672
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$42.78000$42.78
10$29.50200$295.02
50$24.00240$1,200.12
200$20.82800$4,165.60
600$19.02762$11,416.57
1,000$18.35479$18,354.79
2,600$17.47301$45,429.83
Manufacturers Standard Package