
EKMQ351ELL330MK25S | |
|---|---|
DigiKey Part Number | 565-EKMQ351ELL330MK25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ351ELL330MK25S |
Description | CAP ALUM 33UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ351ELL330MK25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 306 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.12000 | $22.12 |
| 10 | $14.67500 | $146.75 |
| 50 | $11.58580 | $579.29 |
| 100 | $10.61070 | $1,061.07 |
| 500 | $8.93298 | $4,466.49 |
| 1,000 | $8.40509 | $8,405.09 |
| 3,000 | $7.74569 | $23,237.07 |
| 5,000 | $7.49939 | $37,496.95 |
| 10,000 | $7.21488 | $72,148.80 |

