EKMQ251VSN152MA45S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 127
Unit Price: $97.49000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $55.51450
Datasheet

Direct


Nichicon
In Stock: 400
Unit Price: $92.35000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $93.82000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $45.39840
Datasheet

Upgrade


Nichicon
In Stock: 1
Unit Price: $79.30000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $62.51451
Datasheet

Similar


KEMET
In Stock: 1,131
Unit Price: $81.34000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,566
Unit Price: $108.10000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $60.79103
Datasheet
35mmx47mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ251VSN152MA45S

DigiKey Part Number
565-2980-ND
Manufacturer
Manufacturer Product Number
EKMQ251VSN152MA45S
Description
CAP ALUM 1500UF 20% 250V SNAP TH
Customer Reference
Detailed Description
1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.5 A @ 120 Hz
Ripple Current @ High Frequency
3.75 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.