
EKMQ251ELL470MK20S | |
|---|---|
DigiKey Part Number | 565-EKMQ251ELL470MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ251ELL470MK20S |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ251ELL470MK20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 342 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 10 | $12.74300 | $127.43 |
| 50 | $10.00400 | $500.20 |
| 100 | $9.13820 | $913.82 |
| 500 | $7.64880 | $3,824.40 |
| 1,000 | $7.18033 | $7,180.33 |
| 2,500 | $6.68046 | $16,701.15 |
| 5,000 | $6.37609 | $31,880.45 |
| 10,000 | $6.12345 | $61,234.50 |

