22mmx42mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ201VSN681MP40S

DigiKey Part Number
565-2952-ND
Manufacturer
Manufacturer Product Number
EKMQ201VSN681MP40S
Description
CAP ALUM 680UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMQ201VSN681MP40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.75 A @ 120 Hz
Ripple Current @ High Frequency
2.625 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$40.58000$40.58
10$27.88200$278.82
50$22.62980$1,131.49
200$19.59790$3,919.58
600$17.87798$10,726.79
1,000$17.23534$17,235.34
2,600$16.31335$42,414.71
Manufacturers Standard Package