
EKMQ201ELL680MK25S | |
|---|---|
DigiKey Part Number | 565-EKMQ201ELL680MK25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ201ELL680MK25S |
Description | CAP ALUM 68UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ201ELL680MK25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.91000 | $18.91 |
| 10 | $12.43100 | $124.31 |
| 50 | $9.75060 | $487.53 |
| 100 | $8.90220 | $890.22 |
| 500 | $7.44424 | $3,722.12 |
| 1,000 | $6.98532 | $6,985.32 |
| 2,500 | $6.49578 | $16,239.45 |
| 5,000 | $6.19773 | $30,988.65 |
| 10,000 | $5.95028 | $59,502.80 |

