
EKMQ201ELL221MLP1S | |
---|---|
DigiKey Part Number | 565-EKMQ201ELL221MLP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ201ELL221MLP1S |
Description | CAP ALUM 220UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.90000 | $17.90 |
10 | $11.80700 | $118.07 |
50 | $9.25220 | $462.61 |
100 | $8.44670 | $844.67 |
500 | $7.05900 | $3,529.50 |
1,000 | $6.62242 | $6,622.42 |
2,500 | $6.15667 | $15,391.68 |
5,000 | $5.87308 | $29,365.40 |
10,000 | $5.68965 | $56,896.50 |