EKMQ161ELL470MJ20S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 479
Unit Price: $10.67000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $8.70000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $2.20827
Datasheet

Direct


Nichicon
In Stock: 155
Unit Price: $7.96000
Datasheet

Direct


Nichicon
In Stock: 3,409
Unit Price: $9.52000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $6.73000
Datasheet

Upgrade


Nichicon
In Stock: 128
Unit Price: $10.10000
Datasheet
KMQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ161ELL470MJ20S

DigiKey Part Number
565-EKMQ161ELL470MJ20S-ND
Manufacturer
Manufacturer Product Number
EKMQ161ELL470MJ20S
Description
CAP ALUM 47UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
270 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes