
EKMQ160ELL472ML25S | |
---|---|
DigiKey Part Number | 565-EKMQ160ELL472ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ160ELL472ML25S |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.62 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.17000 | $11.17 |
10 | $7.18500 | $71.85 |
50 | $5.51780 | $275.89 |
100 | $4.99150 | $499.15 |
500 | $4.08530 | $2,042.65 |
1,000 | $3.79997 | $3,799.97 |
2,500 | $3.49536 | $8,738.40 |
5,000 | $3.30980 | $16,549.00 |
10,000 | $3.15577 | $31,557.70 |