EKMQ160ELL471MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 824
Unit Price: $8.80000
Datasheet

Direct


Panasonic Industry
In Stock: 7,478
Unit Price: $5.02000
Datasheet

Upgrade


Rubycon
In Stock: 1,898
Unit Price: $4.36000
Datasheet

Upgrade


Nichicon
In Stock: 4,723
Unit Price: $7.89000
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ160ELL471MHB5D

DigiKey Part Number
EKMQ160ELL471MHB5D-ND
Manufacturer
Manufacturer Product Number
EKMQ160ELL471MHB5D
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
315 mA @ 120 Hz
Ripple Current @ High Frequency
472.5 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes