Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ101ELL680MJC5S

DigiKey Part Number
565-EKMQ101ELL680MJC5S-ND
Manufacturer
Manufacturer Product Number
EKMQ101ELL680MJC5S
Description
CAP ALUM 68UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Ripple Current @ High Frequency
342 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,818
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.17000$5.17
10$3.25200$32.52
50$2.42720$121.36
100$2.16520$216.52
500$1.71298$856.49
2,000$1.45146$2,902.92
4,000$1.35278$5,411.12
6,000$1.30300$7,818.00
10,000$1.24748$12,474.80
Manufacturers Standard Package