EKMM451VSN221MQ45T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 363
Unit Price: $61.09000
Datasheet

Direct


Chemi-Con
In Stock: 216
Unit Price: $69.23000
Datasheet

Direct


Chemi-Con
In Stock: 606
Unit Price: $55.50000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 1,200
Unit Price: $86.57000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 157
Unit Price: $151.11000
Datasheet

Direct


Rubycon
In Stock: 7,083
Unit Price: $60.84000
Datasheet

Direct


Rubycon
In Stock: 190
Unit Price: $62.57000
Datasheet

Direct


Rubycon
In Stock: 35
Unit Price: $55.58000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $28.97670
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $31.11425
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $29.54065
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $30.98725
Datasheet

Direct


Rubycon
In Stock: 8,731
Unit Price: $53.36000
Datasheet

Direct


Nichicon
In Stock: 605
Unit Price: $60.67000
Datasheet
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.507Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM451VSN221MQ45T

DigiKey Part Number
EKMM451VSN221MQ45T-ND
Manufacturer
Manufacturer Product Number
EKMM451VSN221MQ45T
Description
CAP ALUM 220UF 20% 450V SNAP TH
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.507Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
1.507Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.12 A @ 120 Hz
Ripple Current @ High Frequency
1.6016 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable