EKMM401VSN151MQ30W is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 69
Unit Price: $57.72000
Datasheet

Upgrade


Chemi-Con
In Stock: 387
Unit Price: $42.29000
Datasheet

Upgrade


Chemi-Con
In Stock: 389
Unit Price: $42.94000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 177
Unit Price: $34.57000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 398
Unit Price: $36.46000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $15.02654
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $16.83215
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $16.84405
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $18.06090
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $22.53098
Datasheet

Direct


Nichicon
In Stock: 1,454
Unit Price: $36.13000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $26.48048
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $19.54795
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $20.22370
Datasheet
25,4mmx32mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM401VSN151MQ30W

DigiKey Part Number
EKMM401VSN151MQ30W-ND
Manufacturer
Manufacturer Product Number
EKMM401VSN151MQ30W
Description
CAP ALUM 150UF 20% 400V SNAP TH
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.658Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.658Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
880 mA @ 120 Hz
Ripple Current @ High Frequency
1.2584 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.