
EKMH630VSN472MA30S | |
|---|---|
DigiKey Part Number | 565-4971-ND |
Manufacturer | |
Manufacturer Product Number | EKMH630VSN472MA30S |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMH630VSN472MA30S Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.79 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.348 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 53mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1J472MELC30 | Nichicon | 273 | 493-8687-ND | $53.28000 | Upgrade |
| 381LX472M063A022 | Cornell Dubilier Knowles | 1,491 | 338-2315-ND | $62.89000 | Parametric Equivalent |
| 80MXG4700MEFCSN35X30 | Rubycon | 60 | 80MXG4700MEFCSN35X30-ND | $73.66000 | Parametric Equivalent |
| 861020786024 | Würth Elektronik | 58 | 732-11884-ND | $51.30000 | Parametric Equivalent |
| 861140786018 | Würth Elektronik | 50 | 732-11887-ND | $55.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.76000 | $72.76 |
| 10 | $51.63100 | $516.31 |
| 50 | $42.89160 | $2,144.58 |
| 200 | $37.85345 | $7,570.69 |
| 600 | $34.99783 | $20,998.70 |
| 1,000 | $33.93112 | $33,931.12 |

