
EKMH630VSN153MA63U | |
---|---|
DigiKey Part Number | 565-EKMH630VSN153MA63U-ND |
Manufacturer | |
Manufacturer Product Number | EKMH630VSN153MA63U |
Description | CAP ALUM 15000UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 14mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 14mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.88 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.856 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.32000 | $62.32 |
10 | $43.90900 | $439.09 |
50 | $36.29660 | $1,814.83 |
200 | $31.90600 | $6,381.20 |
600 | $29.41718 | $17,650.31 |
1,000 | $28.48741 | $28,487.41 |
2,600 | $28.10497 | $73,072.92 |