EKMH500VSN822MA35S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 8,453
Unit Price: $64.87000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $30.03770
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $28.15510
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $33.79730
Datasheet

Direct


Nichicon
In Stock: 297
Unit Price: $53.92000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $23.46120
Datasheet

Upgrade


Nichicon
In Stock: 151
Unit Price: $54.74000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 696
Unit Price: $54.74000
Datasheet
35mmx37mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH500VSN822MA35S

DigiKey Part Number
EKMH500VSN822MA35S-ND
Manufacturer
Manufacturer Product Number
EKMH500VSN822MA35S
Description
CAP ALUM 8200UF 20% 50V SNAP TH
Customer Reference
Detailed Description
8200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 40mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
40mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.55 A @ 120 Hz
Ripple Current @ High Frequency
3.834 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable