EKMH500VNN153MA50S is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 660
Unit Price: $128.50000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,001
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 100
Unit Price: $146.45000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $123.56000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $74.58000
Datasheet

Upgrade


Nichicon
In Stock: 379
Unit Price: $76.39000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet
35mmx52mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH500VNN153MA50S

DigiKey Part Number
565-EKMH500VNN153MA50S-ND
Manufacturer
Manufacturer Product Number
EKMH500VNN153MA50S
Description
CAP ALUM 15000UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$59.11000$59.11
10$41.49800$414.98
50$34.22380$1,711.19
200$30.02910$6,005.82
600$27.65143$16,590.86
1,000$26.76314$26,763.14
2,600$26.27654$68,319.00
Manufacturers Standard Package