
EKMG500ETC101MHB5D | |
|---|---|
DigiKey Part Number | 565-3340-1-ND - Cut Tape (CT) 565-3340-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKMG500ETC101MHB5D |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160674021 | Würth Elektronik | 2,074 | 732-9599-1-ND | $3.21000 | Direct |
| ECA-1HHG101B | Panasonic Industry | 7,967 | P19446CT-ND | $4.93000 | Direct |
| UPW1H101MPD1TA | Nichicon | 19 | 493-15876-1-ND | $4.03000 | Direct |
| UPW1H101MPD1TD | Nichicon | 16,742 | 493-11615-1-ND | $3.70000 | Direct |
| UVZ1H101MPD1TA | Nichicon | 6,073 | 493-UVZ1H101MPD1TACT-ND | $3.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.07809 | $1,078.09 |
| 2,000 | $0.99045 | $1,980.90 |
| 3,000 | $0.94635 | $2,839.05 |
| 5,000 | $0.89729 | $4,486.45 |
| 7,000 | $0.86852 | $6,079.64 |
| 10,000 | $0.84076 | $8,407.60 |
| 25,000 | $0.78065 | $19,516.25 |
| 50,000 | $0.74415 | $37,207.50 |
| 100,000 | $0.71391 | $71,391.00 |

