Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMG500ETC100ME11D | |
|---|---|
DigiKey Part Number | 565-EKMG500ETC100ME11DCT-ND - Cut Tape (CT) 565-EKMG500ETC100ME11DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKMG500ETC100ME11D |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 72 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160672009 | Würth Elektronik | 37,166 | 732-9587-1-ND | $1.15000 | Direct |
| ECA-1HHG100B | Panasonic Industry | 0 | P19444CT-ND | $2.55000 | Direct |
| ECA-1HHG100I | Panasonic Industry | 3,224 | P19445CT-ND | $2.55000 | Direct |
| UVZ1H100MDD1TA | Nichicon | 1,353 | 493-16211-1-ND | $0.58725 | Direct |
| 100PX10MEFCT15X11 | Rubycon | 0 | 100PX10MEFCT15X11-ND | $0.42168 | Upgrade |







