EKMG451ELL1R0MJC5S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 2,255
Unit Price: $10.61000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 6,738
Unit Price: $4.85000
Datasheet

Similar


Panasonic Industry
In Stock: 2,702
Unit Price: $5.51000
Datasheet

Similar


Panasonic Industry
In Stock: 1,240
Unit Price: $5.59000
Datasheet

Similar


Nichicon
In Stock: 1,479
Unit Price: $7.56000
Datasheet

Similar


Nichicon
In Stock: 119
Unit Price: $4.36000
Datasheet

Similar


Nichicon
In Stock: 5,300
Unit Price: $4.44000
Datasheet
1 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG451ELL1R0MJC5S

DigiKey Part Number
565-1417-ND
Manufacturer
Manufacturer Product Number
EKMG451ELL1R0MJC5S
Description
CAP ALUM 1UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
1 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
13 mA @ 120 Hz
Ripple Current @ High Frequency
32.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes