EKMG451ELL100MK20S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 660
Unit Price: $12.50000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: $13.73000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $5.85830
Datasheet

Direct


Nichicon
In Stock: 5,650
Unit Price: $3.99333
Datasheet

Direct


Nichicon
In Stock: 1,284
Unit Price: $10.93000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $9.45000
Datasheet

Upgrade


Rubycon
In Stock: 192
Unit Price: $12.58000
Datasheet

Upgrade


Rubycon
In Stock: 410
Unit Price: $14.80000
Datasheet

Upgrade


Rubycon
In Stock: 233
Unit Price: $19.32000
Datasheet

Upgrade


TDK
In Stock: 3,478
Unit Price: $12.17000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.17646
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $8.73913
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 844
Unit Price: $23.76000
Datasheet

Upgrade


Nichicon
In Stock: 20
Unit Price: $17.02000
Datasheet
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG451ELL100MK20S

DigiKey Part Number
565-1421-ND
Manufacturer
Manufacturer Product Number
EKMG451ELL100MK20S
Description
CAP ALUM 10UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
117 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes