EKMG351ELL220MK20S is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Chemi-Con
In Stock: 19
Unit Price: $15.37000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,193
Unit Price: $21.70000
Datasheet

Direct


Rubycon
In Stock: 632
Unit Price: $11.18000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $5.85830
Datasheet

Direct


Nichicon
In Stock: 248
Unit Price: $11.76000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $3.70124
Datasheet

Upgrade


Rubycon
In Stock: 1,997
Unit Price: $13.73000
Datasheet

Upgrade


Rubycon
In Stock: 13,038
Unit Price: $14.80000
Datasheet

Upgrade


Nichicon
In Stock: 396
Unit Price: $18.01000
Datasheet

Upgrade


Nichicon
In Stock: 16,058
Unit Price: $12.25000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $6.07777
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $5.70860
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 146
Unit Price: $30.09000
Datasheet

Similar


Nichicon
In Stock: 6,132
Unit Price: $12.74000
Datasheet
22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG351ELL220MK20S

DigiKey Part Number
565-EKMG351ELL220MK20S-ND
Manufacturer
Manufacturer Product Number
EKMG351ELL220MK20S
Description
CAP ALUM 22UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMG351ELL220MK20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
234 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes