
EKMG351ELL100MJ20S | |
|---|---|
DigiKey Part Number | 565-1404-ND |
Manufacturer | |
Manufacturer Product Number | EKMG351ELL100MJ20S |
Description | CAP ALUM 10UF 20% 350V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMG351ELL100MJ20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 144 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXF451ELL100MJ20S | Chemi-Con | 1,890 | 565-5062-ND | $14.31000 | Upgrade |
| UCS2V100MPD | Nichicon | 1,357 | 493-5880-ND | $8.06000 | Direct |
| UVZ2V100MPD | Nichicon | 629 | 493-1438-ND | $7.40000 | Direct |
| 106KFM400M | CORNELL DUBILIER KNOWLES | 11,774 | 106KFM400M-ND | $11.18000 | Upgrade |
| ESG106M400AH4AA | KEMET | 440 | 399-6538-ND | $8.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.01500 | $50.15 |
| 50 | $3.79500 | $189.75 |

