EKMG350ELL222ML25S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 407
Unit Price: $28.20000
Datasheet

Similar


Chemi-Con
In Stock: 462
Unit Price: $29.19000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $27.13000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 49
Unit Price: $18.50000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 366
Unit Price: $30.91000
Datasheet

Direct


Nichicon
In Stock: 3,461
Unit Price: $15.05000
Datasheet

Upgrade


Nichicon
In Stock: 291
Unit Price: $21.54000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $22.36000
Datasheet

Similar


Panasonic Industry
In Stock: 1,441
Unit Price: $24.50000
Datasheet

Similar


Panasonic Industry
In Stock: 233
Unit Price: $24.99000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,065
Unit Price: $22.12000
Datasheet

Similar


Nichicon
In Stock: 226
Unit Price: $21.21000
Datasheet

Similar


Nichicon
In Stock: 141
Unit Price: $18.01000
Datasheet

Similar


Nichicon
In Stock: 246
Unit Price: $24.75000
Datasheet
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG350ELL222ML25S

DigiKey Part Number
565-1326-ND
Manufacturer
Manufacturer Product Number
EKMG350ELL222ML25S
Description
CAP ALUM 2200UF 20% 35V RADIAL
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMG350ELL222ML25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.26 A @ 120 Hz
Ripple Current @ High Frequency
1.3608 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes