EKMG160ELL471MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 128
Unit Price: $6.91000
Datasheet

Similar


Chemi-Con
In Stock: 1,014
Unit Price: $9.29000
Datasheet

Similar


Chemi-Con
In Stock: 11
Unit Price: $6.25000
Datasheet

Similar


Chemi-Con
In Stock: 299
Unit Price: $9.13000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 972
Unit Price: $5.10000
Datasheet

Upgrade


Nichicon
In Stock: 4,723
Unit Price: $7.89000
Datasheet

Similar


Panasonic Industry
In Stock: 3,831
Unit Price: $5.10000
Datasheet

Similar


Panasonic Industry
In Stock: 1,173
Unit Price: $6.33000
Datasheet

Similar


Panasonic Industry
In Stock: 3,474
Unit Price: $6.41000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $6.33000
Datasheet

Similar


Panasonic Industry
In Stock: 4,656
Unit Price: $6.41000
Datasheet

Similar


Panasonic Industry
In Stock: 484
Unit Price: $6.41000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5,825
Unit Price: $9.62000
Datasheet

Similar


Nichicon
In Stock: 4,820
Unit Price: $4.60000
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG160ELL471MHB5D

DigiKey Part Number
565-1295-ND
Manufacturer
Manufacturer Product Number
EKMG160ELL471MHB5D
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMG160ELL471MHB5D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Ripple Current @ High Frequency
465 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes