EKMG160ELL103MMP1S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 199
Unit Price: $36.42000
Datasheet

Similar


Chemi-Con
In Stock: 558
Unit Price: $35.76000
Datasheet

Upgrade


Rubycon
In Stock: 8,617
Unit Price: $27.13000
Datasheet

Upgrade


Panasonic Industry
In Stock: 66
Unit Price: $29.10000
Datasheet

Upgrade


Panasonic Industry
In Stock: 156
Unit Price: $44.23000
Datasheet

Upgrade


Nichicon
In Stock: 233
Unit Price: $39.05000
Datasheet

Similar


Nichicon
In Stock: 72
Unit Price: $21.87000
Datasheet

Similar


Nichicon
In Stock: 543
Unit Price: $25.49000
Datasheet

Similar


Nichicon
In Stock: 39
Unit Price: $25.57000
Datasheet
10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG160ELL103MMP1S

DigiKey Part Number
565-1301-ND
Manufacturer
Manufacturer Product Number
EKMG160ELL103MMP1S
Description
CAP ALUM 10000UF 20% 16V RADIAL
Customer Reference
Detailed Description
10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.06 A @ 120 Hz
Ripple Current @ High Frequency
2.2248 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes