
EKHS451VSN331MR30S | |
|---|---|
DigiKey Part Number | 565-EKHS451VSN331MR30S-ND |
Manufacturer | |
Manufacturer Product Number | EKHS451VSN331MR30S |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHS451VSN331MR30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.43 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.0449 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.42000 | $134.42 |
| 10 | $98.85500 | $988.55 |
| 50 | $84.18980 | $4,209.49 |
| 200 | $75.74630 | $15,149.26 |
| 600 | $70.96265 | $42,577.59 |
| 1,000 | $69.65337 | $69,653.37 |

