
EKHS451VSN181MP35S | |
|---|---|
DigiKey Part Number | 565-EKHS451VSN181MP35S-ND |
Manufacturer | |
Manufacturer Product Number | EKHS451VSN181MP35S |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHS451VSN181MP35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.02 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.4586 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.89000 | $87.89 |
| 10 | $63.03400 | $630.34 |
| 50 | $52.77220 | $2,638.61 |
| 200 | $46.86090 | $9,372.18 |
| 600 | $43.51050 | $26,106.30 |
| 1,000 | $42.25925 | $42,259.25 |

