
EGXL350ETD101MJC5S | |
|---|---|
DigiKey Part Number | 565-EGXL350ETD101MJC5SCT-ND - Cut Tape (CT) 565-EGXL350ETD101MJC5STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EGXL350ETD101MJC5S |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXL350ELL101MJC5S | Chemi-Con | 1,237 | 565-3450-ND | $5.76000 | Parametric Equivalent |
| EGXL500ELL101MJC5S | Chemi-Con | 1,643 | 565-EGXL500ELL101MJC5S-ND | $5.76000 | Parametric Equivalent |
| EGXL500ETD101MJC5S | Chemi-Con | 335 | 565-EGXL500ETD101MJC5SCT-ND | $7.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.04000 | $50.40 |
| 50 | $3.81320 | $190.66 |
| 100 | $3.42510 | $342.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.80370 | $1,442.96 |
| 1,600 | $1.66486 | $2,663.78 |
| 2,400 | $1.59480 | $3,827.52 |
| 4,000 | $1.51666 | $6,066.64 |
| 5,600 | $1.47072 | $8,236.03 |
| 8,000 | $1.42634 | $11,410.72 |

