
EGXF500ELL161MJC5S | |
---|---|
DigiKey Part Number | 565-EGXF500ELL161MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF500ELL161MJC5S |
Description | CAP ALUM 160UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 160 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 240mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 240mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 292 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $3.65500 | $36.55 |
50 | $2.73640 | $136.82 |
100 | $2.44570 | $244.57 |
500 | $1.94440 | $972.20 |
2,000 | $1.65463 | $3,309.26 |
4,000 | $1.54527 | $6,181.08 |
6,000 | $1.49009 | $8,940.54 |