GXF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXF401ELL120MJ20S

DigiKey Part Number
565-4599-ND
Manufacturer
Manufacturer Product Number
EGXF401ELL120MJ20S
Description
CAP ALUM 12UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
138 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,881
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.17000$13.17
10$8.52000$85.20
50$6.58720$329.36
100$5.97730$597.73
500$4.92752$2,463.76
2,000$4.32221$8,644.42
4,000$4.09406$16,376.24
6,000$3.97898$23,873.88
Manufacturers Standard Package