GXF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXF161ELL151MK30S

DigiKey Part Number
565-EGXF161ELL151MK30S-ND
Manufacturer
Manufacturer Product Number
EGXF161ELL151MK30S
Description
CAP ALUM 150UF 20% 160V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
619.5 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 721
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.75000$13.75
10$8.92300$89.23
50$6.91660$345.83
100$6.28180$628.18
500$5.18880$2,594.40
1,000$4.84453$4,844.53
3,000$4.41427$13,242.81
5,000$4.25351$21,267.55
Manufacturers Standard Package