
EGXA451VSN221MR30L | |
|---|---|
DigiKey Part Number | 565-EGXA451VSN221MR30L-ND |
Manufacturer | |
Manufacturer Product Number | EGXA451VSN221MR30L |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXA451VSN221MR30L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.12 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.6016 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.23000 | $124.23 |
| 10 | $90.90500 | $909.05 |
| 50 | $77.17360 | $3,858.68 |
| 200 | $69.26820 | $13,853.64 |
| 600 | $64.79063 | $38,874.38 |
| 1,000 | $63.20196 | $63,201.96 |

