
EGVD500ELL202MM30H | |
---|---|
DigiKey Part Number | 565-4428-ND |
Manufacturer | |
Manufacturer Product Number | EGVD500ELL202MM30H |
Description | CAP ALUM 2000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 29mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 29mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 3.03 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.05 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.35000 | $38.35 |
10 | $26.26700 | $262.67 |
50 | $21.26480 | $1,063.24 |
200 | $18.38030 | $3,676.06 |
600 | $16.74387 | $10,046.32 |
1,000 | $16.13240 | $16,132.40 |
2,600 | $15.19117 | $39,497.04 |
5,000 | $15.18285 | $75,914.25 |