2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 22mOhm @ 100kHz 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPD630ELL222MM35H

DigiKey Part Number
565-EGPD630ELL222MM35H-ND
Manufacturer
Manufacturer Product Number
EGPD630ELL222MM35H
Description
CAP ALUM 2200UF 20% 63V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 22mOhm @ 100kHz 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
EGPD630ELL222MM35H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
22mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
3.915 A @ 120 Hz
Ripple Current @ High Frequency
5.22 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.437" (36.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$50.48000$50.48
10$35.04000$350.40
50$28.65860$1,432.93
250$24.50368$6,125.92
500$23.19730$11,598.65
1,000$22.11238$22,112.38
2,500$20.95604$52,390.10