2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPD250ELL272MU20H

DigiKey Part Number
EGPD250ELL272MU20H-ND
Manufacturer
Manufacturer Product Number
EGPD250ELL272MU20H
Description
CAP ALUM 2700UF 20% 25V RADIAL
Customer Reference
Detailed Description
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
38mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.2425 A @ 120 Hz
Ripple Current @ High Frequency
2.99 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.