
E37F501CPN562MEE3U | |
|---|---|
DigiKey Part Number | 565-E37F501CPN562MEE3U-ND |
Manufacturer | |
Manufacturer Product Number | E37F501CPN562MEE3U |
Description | CAP ALUM 5600UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 120Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 17.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 24.111 A @ 10 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 500 V | Height - Seated (Max) 5.669" (144.00mm) |
ESR (Equivalent Series Resistance) 20mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $580.19000 | $580.19 |
| 16 | $447.01813 | $7,152.29 |
| 64 | $409.52063 | $26,209.32 |
| 112 | $398.67518 | $44,651.62 |

