DDKA2R5ELL210MM26T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDKG2R7ELL500KM40T

DigiKey Part Number
565-DDKG2R7ELL500KM40T-ND
Manufacturer
Manufacturer Product Number
DDKG2R7ELL500KM40T
Description
CERAMIC CAP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
50 F (EDLC) Supercapacitor 2.7 V Radial, Can 19.2mOhm 2000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Capacitance
50 F
Tolerance
±10%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
19.2mOhm
Lifetime @ Temp.
2000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.591" (40.40mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$39.00000$39.00
10$28.06500$280.65
50$23.72480$1,186.24
180$21.43256$3,857.86
540$20.02587$10,813.97
1,080$19.33706$20,884.02
2,520$18.65790$47,017.91
Manufacturers Standard Package