
APXN160ARA560ME61G | |
---|---|
DigiKey Part Number | 565-APXN160ARA560ME61GTR-ND - Tape & Reel (TR) 565-APXN160ARA560ME61GCT-ND - Cut Tape (CT) 565-APXN160ARA560ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXN160ARA560ME61G |
Description | CAP ALUM POLY 56UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.35000 | $33.50 |
50 | $2.50440 | $125.22 |
100 | $2.23420 | $223.42 |
500 | $1.76996 | $884.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.62340 | $1,623.40 |
2,000 | $1.50147 | $3,002.94 |
3,000 | $1.43994 | $4,319.82 |
5,000 | $1.37132 | $6,856.60 |
7,000 | $1.33099 | $9,316.93 |
10,000 | $1.29203 | $12,920.30 |
12,000 | $1.27350 | $15,282.00 |
24,000 | $1.21079 | $29,058.96 |
25,000 | $1.20745 | $30,186.25 |