
APXH160ARA390MF60G | |
---|---|
DigiKey Part Number | 565-3142-2-ND - Tape & Reel (TR) 565-3142-1-ND - Cut Tape (CT) 565-3142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXH160ARA390MF60G |
Description | CAP ALUM POLY 39UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.05 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.56579 | $3,565.79 |
2,000 | $3.34594 | $6,691.88 |
3,000 | $3.25361 | $9,760.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.32000 | $12.32 |
10 | $7.94800 | $79.48 |
50 | $6.12860 | $306.43 |
100 | $5.55390 | $555.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.56000 | $12.56 |
10 | $7.90700 | $79.07 |
50 | $6.04000 | $302.00 |
100 | $5.45790 | $545.79 |