47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXG250ARA470MF61G

DigiKey Part Number
565-4538-2-ND - Tape & Reel (TR)
565-4538-1-ND - Cut Tape (CT)
565-4538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXG250ARA470MF61G
Description
CAP ALUM POLY 47UF 20% 25V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXG250ARA470MF61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
15000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Type
Polymer
Height - Seated (Max)
0.240" (6.10mm)
Capacitance
47 µF
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
25 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
30mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,594
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.73000$7.73
10$4.87500$48.75
50$3.68480$184.24
100$3.30830$330.83
500$2.65866$1,329.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.45387$2,453.87
2,000$2.28361$4,567.22
3,000$2.19769$6,593.07
5,000$2.10191$10,509.55
7,000$2.04561$14,319.27
10,000$1.99123$19,912.30
Manufacturers Standard Package