
APXF6R3ARA391MH70G | |
---|---|
DigiKey Part Number | 565-4947-2-ND - Tape & Reel (TR) 565-4947-1-ND - Cut Tape (CT) 565-4947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXF6R3ARA391MH70G |
Description | CAP ALUM POLY 390UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.80000 | $9.80 |
10 | $6.26500 | $62.65 |
50 | $4.79100 | $239.55 |
100 | $4.32260 | $432.26 |
500 | $3.51720 | $1,758.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.46820 | $2,468.20 |
2,000 | $2.29846 | $4,596.92 |
3,000 | $2.21282 | $6,638.46 |
5,000 | $2.11735 | $10,586.75 |
7,000 | $2.06125 | $14,428.75 |
10,000 | $2.00704 | $20,070.40 |
12,000 | $1.98127 | $23,775.24 |
24,000 | $1.89407 | $45,457.68 |
25,000 | $1.88941 | $47,235.25 |