150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXF6R3ARA151ME40G

DigiKey Part Number
565-APXF6R3ARA151ME40GTR-ND - Tape & Reel (TR)
565-APXF6R3ARA151ME40GCT-ND - Cut Tape (CT)
565-APXF6R3ARA151ME40GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXF6R3ARA151ME40G
Description
CAP ALUM POLY 150UF 20% 6.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.98000$4.98
10$3.10800$31.08
50$2.31700$115.85
100$2.06490$206.49
500$1.63072$815.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.49374$1,493.74
2,000$1.37981$2,759.62
3,000$1.32228$3,966.84
5,000$1.25814$6,290.70
7,000$1.22043$8,543.01
10,000$1.18400$11,840.00
12,000$1.16669$14,000.28
24,000$1.10805$26,593.20
25,000$1.10493$27,623.25
Manufacturers Standard Package