NPCAP™-PXF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXF4R0ARA331MF61G

DigiKey Part Number
565-3162-2-ND - Tape & Reel (TR)
565-3162-1-ND - Cut Tape (CT)
565-3162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXF4R0ARA331MF61G
Description
CAP ALUM POLY 330UF 20% 4V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,633
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.91000$6.91
10$4.36300$43.63
50$3.28780$164.39
100$2.94710$294.71
500$2.36094$1,180.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.17596$2,175.96
2,000$2.02223$4,044.46
3,000$1.94465$5,833.95
5,000$1.85816$9,290.80
7,000$1.80731$12,651.17
10,000$1.75820$17,582.00
12,000$1.73485$20,818.20
24,000$1.65583$39,739.92
25,000$1.65161$41,290.25
Manufacturers Standard Package