
APXE6R3ARA821MJ80G | |
|---|---|
DigiKey Part Number | 565-3195-2-ND - Tape & Reel (TR) 565-3195-1-ND - Cut Tape (CT) 565-3195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE6R3ARA821MJ80G |
Description | CAP ALUM POLY 820UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE6R3ARA821MJ80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.13000 | $33.13 |
| 10 | $22.46100 | $224.61 |
| 50 | $18.04460 | $902.23 |
| 100 | $16.65020 | $1,665.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.25576 | $7,127.88 |
| 1,000 | $13.50274 | $13,502.74 |
| 1,500 | $13.12294 | $19,684.41 |
| 2,500 | $12.69978 | $31,749.45 |
| 3,500 | $12.45118 | $43,579.13 |
| 5,000 | $12.21105 | $61,055.25 |

