
APXE6R3ARA821MJ80G | |
---|---|
DigiKey Part Number | 565-3195-2-ND - Tape & Reel (TR) 565-3195-1-ND - Cut Tape (CT) 565-3195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE6R3ARA821MJ80G |
Description | CAP ALUM POLY 820UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.54000 | $25.54 |
10 | $17.14500 | $171.45 |
50 | $13.64020 | $682.01 |
100 | $12.53410 | $1,253.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.63488 | $5,317.44 |
1,000 | $10.03745 | $10,037.45 |
1,500 | $9.73617 | $14,604.25 |
2,500 | $9.40028 | $23,500.70 |
3,500 | $9.20298 | $32,210.43 |
5,000 | $9.02394 | $45,119.70 |