
APXE6R3ARA121ME61G | |
|---|---|
DigiKey Part Number | 565-3188-2-ND - Tape & Reel (TR) 565-3188-1-ND - Cut Tape (CT) 565-3188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE6R3ARA121ME61G |
Description | CAP ALUM POLY 120UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 120 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE6R3ARA121ME61G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.228" (5.80mm) |
Capacitance 120 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 24mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $10.01400 | $100.14 |
| 50 | $7.78240 | $389.12 |
| 100 | $7.07790 | $707.79 |
| 500 | $5.86572 | $2,932.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.48399 | $5,483.99 |
| 2,000 | $5.16689 | $10,333.78 |
| 3,000 | $5.00698 | $15,020.94 |
| 5,000 | $4.82872 | $24,143.60 |
| 7,000 | $4.72398 | $33,067.86 |
| 10,000 | $4.62284 | $46,228.40 |

