
APXE4R0ARA271MF61G | |
|---|---|
DigiKey Part Number | 565-3178-2-ND - Tape & Reel (TR) 565-3178-1-ND - Cut Tape (CT) 565-3178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE4R0ARA271MF61G |
Description | CAP ALUM POLY 270UF 20% 4V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE4R0ARA271MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.16 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 10 | $10.77800 | $107.78 |
| 50 | $8.40240 | $420.12 |
| 100 | $7.65090 | $765.09 |
| 500 | $6.36016 | $3,180.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.95376 | $5,953.76 |
| 2,000 | $5.61615 | $11,232.30 |
| 3,000 | $5.44589 | $16,337.67 |
| 5,000 | $5.25614 | $26,280.70 |
| 7,000 | $5.14462 | $36,012.34 |
| 10,000 | $5.03695 | $50,369.50 |

