
APXE4R0ARA101ME61G | |
|---|---|
DigiKey Part Number | 565-APXE4R0ARA101ME61GTR-ND - Tape & Reel (TR) 565-APXE4R0ARA101ME61GCT-ND - Cut Tape (CT) 565-APXE4R0ARA101ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE4R0ARA101ME61G |
Description | CAP ALUM POLY 100UF 20% 4V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE4R0ARA101ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.61 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 10 | $9.98900 | $99.89 |
| 50 | $7.76600 | $388.30 |
| 100 | $7.06310 | $706.31 |
| 500 | $5.85288 | $2,926.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.47190 | $5,471.90 |
| 2,000 | $5.15534 | $10,310.68 |
| 3,000 | $4.99568 | $14,987.04 |
| 5,000 | $4.81772 | $24,088.60 |
| 7,000 | $4.71319 | $32,992.33 |
| 10,000 | $4.61220 | $46,122.00 |

