


APXE2R5ARA471MF80G | |
|---|---|
DigiKey Part Number | 565-APXE2R5ARA471MF80GTR-ND - Tape & Reel (TR) 565-APXE2R5ARA471MF80GCT-ND - Cut Tape (CT) 565-APXE2R5ARA471MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE2R5ARA471MF80G |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE2R5ARA471MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 10 | $12.59500 | $125.95 |
| 50 | $9.87900 | $493.95 |
| 100 | $9.02230 | $902.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $4.88804 | $4,399.24 |
| 1,800 | $4.59166 | $8,264.99 |
| 2,700 | $4.44214 | $11,993.78 |
| 4,500 | $4.27549 | $19,239.70 |
| 6,300 | $4.17755 | $26,318.57 |
| 9,000 | $4.08299 | $36,746.91 |

